Microchip PD67108A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | DIMM |
| Package Description | Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 168 |
| PCB | 168 |
| Package Length (mm) | 133.37 |
| Package Height (mm) | 31.7 |
| Mounting | Socket |
| Standard Supported | IEEE802.3af/IEEE802.3at |
| Number of Outputs | 8 |
| Input/Output Type | DC/DC |
| Maximum Output Current | 0.7A |
| Maximum Output Power | 30W |
| Input Voltage | 40 to 57V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip PD67108A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.