The PD69210R-034900 is an industrial-qualified quad-channel power management IC from Microchip, featuring a nominal supply voltage of 3.3V and a maximum supply voltage of 3.63V. It has a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 32 terminals and is packaged in a QFN-32 package type.
Microchip PD69210R-034900 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PD69210R-034900 to view detailed technical specifications.
No datasheet is available for this part.