The PD70211ILQ-TR is an industrial-grade power over Ethernet (PoE) controller from Microchip, designed to operate within a temperature range of -40°C to 85°C. This quad-function device features 36 terminals and a quad terminal position, packaged in a QFN-36 format. It is suitable for use in applications where input voltages range from 7.8V to 20V.
Microchip PD70211ILQ-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PD70211ILQ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.