Dual MOSFET-bridge rectifier for Power over Ethernet applications, compliant with IEEE 802.3at, 802.3bt, and PoH standards. Features low conduction losses and high efficiency. Operates across a wide temperature range from -40°C to 125°C.
Microchip PD70224ILQ-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PD70224ILQ-TR to view detailed technical specifications.
No datasheet is available for this part.