Microchip PIC10F200-E/OT technical specifications.
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Peripherals | POR, WDT |
| RAM Size | 16B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F200-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
