8-bit RISC microcontroller featuring 512 words of FLASH program memory and 24 bytes of RAM. Operates at a maximum clock frequency of 4.2 MHz with a nominal supply voltage of 5V, ranging from 2V to 5.5V. This component offers 4 I/O lines and is housed in an 8-terminal, 2x3mm DSO8 package (DFN-8, MO-229VCED-2). Designed for automotive temperature grades, it functions between -40°C and 125°C with a maximum supply current of 1.1mA.
Microchip PIC10F202T-E/MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 512 |
| RAM (bytes) | 24 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC10F202T-E/MC to view detailed technical specifications.
No datasheet is available for this part.