8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 4.2MHz. This CMOS device operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 2V and 5.5V, with a nominal 5V. It offers 4 I/O lines and is housed in a 6-terminal PDSO package (R-PDSO-G6) measuring 1.63mm width and 2.95mm length. AEC-Q100 screened for automotive applications.
Microchip PIC10F202T-I/OTVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.63 |
| Length | 2.95 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC10F202T-I/OTVAO to view detailed technical specifications.
No datasheet is available for this part.