Microchip PIC10F204-I/OT technical specifications.
| Package/Case | SOT-23 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 384B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F204-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
