The PIC10F206T-I/OTGVAO is an 8-bit microcontroller with 4 I/O lines and a 4 MHz operating speed. It features a RISC architecture and is programmed using FLASH technology. The device is packaged in a SOT-23, 6 PIN package and is suitable for industrial temperature applications. It meets the AEC-Q100 and TS 16949 screening levels.
Microchip PIC10F206T-I/OTGVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC10F206T-I/OTGVAO to view detailed technical specifications.
No datasheet is available for this part.