8-bit microcontroller featuring 384B FLASH memory and 16B RAM. Operates at up to 8MHz with an internal oscillator, offering 4 programmable I/O pins and 1 timer/counter. Includes 1 A/D converter with 2 channels and 1 USB channel. Packaged in an 8-pin DFN (2x2mm) for surface mounting, with a temperature range of -40°C to 85°C.
Microchip PIC10F220T-I/MC technical specifications.
| Access Time | 8us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 0.375KB |
| Frequency | 4MHz |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 384B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Bits | 8 |
| Number of I/Os | 4 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 16B |
| Reach SVHC Compliant | No |
| Series | PIC® 10F |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F220T-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
