8-bit microcontroller featuring 768B FLASH memory and 23B RAM. Operates at up to 8MHz with an 8us access time. Includes 4 programmable I/O pins, 1 A/D converter with 2 channels, and 1 timer/counter. Supports USB interface and internal oscillator. Packaged in a 2mm x 3mm DFN surface mount case, operating from 2V to 5.5V.
Microchip PIC10F222T-I/MC technical specifications.
| Access Time | 8us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Bits | 8 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 23B |
| Series | PIC® 10F |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F222T-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
