8-bit RISC microcontroller featuring 0.448KB FLASH memory and 64B RAM. Operates at up to 16MHz with an internal oscillator. Offers 3 ADC channels, 2 PWM channels, and 2 timers/counters. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in a 6-pin SOT-23 (PDSO6) with a 1.3mm height, 3.1mm length, and 1.8mm width. RoHS compliant with a supply voltage range of 2.3V to 5.5V.
Microchip PIC10F320-I/OT technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOT-23-6 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.448KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 3 |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Bag |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Supply Current | 800uA |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F320-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
