
8-bit RISC microcontroller featuring FLASH memory and an internal oscillator, operating up to 16MHz. This compact PDSO8 package measures 2mm x 3mm with a 0.9mm height. It offers 3 ADC channels, 4 programmable I/Os, 2 PWM channels, and 2 timers. Key peripherals include Brown-out Detect/Reset, POR, and WDT. Designed for a supply voltage range of 2.5V to 5.5V, it operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC10F320T-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC10F320T-I/MC technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.448KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 3 |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F320T-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
