
8-bit RISC Flash Microcontroller, operating at up to 16MHz. Features 64B RAM, 0.448KB Flash memory, and 3 I/O pins, including 4 programmable I/O. Includes 2 PWM channels and 2 timers/counters. Supports internal oscillator, Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in a 6-pin SOT-23 (PDSO6) plastic package, with operating temperatures from -40°C to 85°C and a supply voltage range of 2.3V to 5.5V.
Microchip PIC10F320T-I/OT technical specifications.
| Package/Case | SOT-23 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.448KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 3 |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F320T-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
