
8-bit RISC microcontroller featuring 20 MHz operation and 0.875KB of FLASH memory. This PDSO6 packaged MCU offers 4 programmable I/O pins, 64 bytes of RAM, and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating from 2.5V to 5.5V, it supports an extended temperature range of -40°C to 125°C. The internal oscillator and 2 timers/counters enhance its functionality.
Microchip PIC10F322-E/OT technical specifications.
| Package/Case | SOT-23-6 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.875KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Bag |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F322-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
