8-bit RISC microcontroller featuring 0.4375KB FLASH memory and 64B RAM. Operates at up to 16MHz with an internal oscillator. Offers 4 programmable I/O pins, 2 PWM channels, and 2 timers/counters. Includes Brown-out Detect/Reset, POR, WDT, and Temp Sensor peripherals. Packaged in SOT-23-6, this lead-free, RoHS-compliant component supports an operating supply voltage of 1.8V to 3.6V.
Sign in to ask questions about the Microchip PIC10LF320T-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC10LF320T-I/OT technical specifications.
| Package/Case | SOT-23-6 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 0.4375KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10LF320T-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
