
8-bit RISC microcontroller featuring 20 MHz core speed and 0.896KB FLASH memory. This PDSO6 packaged IC operates from 2.5V to 3.6V with an internal oscillator and includes 3 I/Os and 4 programmable I/Os. Key peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer, with a maximum power dissipation of 800mW. Designed for operation between -40°C and 125°C, this RoHS compliant component offers 64B RAM and 2 timers/counters.
Microchip PIC10LF322-E/OT technical specifications.
| Package/Case | SOT-23-6 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 0.896KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Bag |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10LF322-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
