
8-bit RISC Flash microcontroller featuring an 8b data bus and operating at up to 16MHz. This compact MCU offers 0.896KB of FLASH memory, 64B RAM, and an 800mW max power dissipation. Integrated peripherals include 3 ADC channels, 2 PWM channels, 2 timers/counters, Brown-out Detect/Reset, POR, and a Watchdog Timer. It operates from 1.8V to 3.6V supply voltage, with a typical 3.3V, and is housed in a 6-pin SOT-23 package.
Microchip PIC10LF322T-I/OT technical specifications.
| Package/Case | SOT-23 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 0.896KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 3 |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10LF322T-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
