8-bit RISC microcontroller featuring UVPROM technology and a maximum clock frequency of 4 MHz. This ceramic DIP-8 package, with a JEDEC code of R-CDIP-T8, offers 6 I/O lines and 512 words of ROM. Operating within a commercial temperature range of 0°C to 70°C, it supports a supply voltage from 2.5V to 5.5V, with a nominal 5V. The component has 8 terminals and a maximum supply current of 2.4mA.
Microchip PIC12C508-04/JW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 13.21 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | UVPROM |
| ROM (words) | 512 |
| RAM (bytes) | 25 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12C508-04/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.