8-bit RISC microcontroller featuring 768B EPROM program memory and 25B RAM. This through-hole, 8-pin PDIP package operates at up to 4 MHz with 5 programmable I/Os and one timer. Suitable for 3.3V and 5V operation, it offers a maximum supply voltage of 5.5V and an operating temperature range of 0°C to 70°C.
Microchip PIC12C508-04/P062 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.27 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Mounting | Through Hole |
| Jedec | MS-001BA |
| Family Name | PIC12 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Device Core | PIC |
| Program Memory Type | EPROM |
| Program Memory Size | 768B |
| RAM Size | 25B |
| Number of Programmable I/Os | 5 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 1 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PIC12C508-04/P062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.