8-bit RISC microcontroller featuring 512 words of OTPROM and 25 bytes of RAM. Operates at a maximum clock frequency of 4 MHz with a supply voltage range of 2.5V to 5.5V. Includes 6 I/O lines and is housed in an 8-terminal PDSO package (SO-8) with a width of 3.9mm and length of 4.89mm. Commercial temperature grade operation from 0°C to 70°C.
Microchip PIC12C508-04/SN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.4 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 512 |
| RAM (bytes) | 25 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12C508-04/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.