Microchip PIC12C508/JW technical specifications.
| Access Time | 4us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | EPROM, |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C508/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
