8-bit RISC microcontroller featuring 4MHz operation and 0.75KB of One-Time Programmable (OTP) memory. This integrated circuit offers 5 programmable I/O pins, an internal oscillator, and a watchdog timer. Operating within a 3V to 5.5V supply range, it boasts a maximum power dissipation of 700mW and an operating temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Microchip PIC12C508AT-04E/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C508AT-04E/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
