Microchip PIC12C508AT-04I/SM226 technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 700mW |
| Memory Size | 768B |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 5 |
| RAM Size | 25B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C508AT-04I/SM226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.