
8-bit RISC microcontroller featuring 1.5KB OTP memory and 41 bytes of RAM. Operates at up to 4MHz with an internal oscillator and offers 5 programmable I/O pins. Includes a watchdog timer and power-on reset. Packaged in an 8-pin PDIP with a maximum operating temperature of 70°C and a supply voltage range of 2.5V to 5.5V.
Microchip PIC12C509-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.17mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C509-04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
