
The PIC12C509/JW is an 8-bit microcontroller with a 4MHz clock speed and 5.5V maximum supply voltage. It features 1.5KB of EPROM memory and 41 bytes of RAM. The device operates over a temperature range of 0°C to 70°C and dissipates up to 700mW of power. It has 5 programmable I/O lines and 8 timers/counters. The PIC12C509/JW is available in a DIP-8 package and is RoHS compliant.
Microchip PIC12C509/JW technical specifications.
| Access Time | 4us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C509/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
