8-bit RISC microcontroller featuring 4MHz clock speed and OTPROM programmability. This CMOS device offers 6 I/O lines and operates within a supply voltage range of 3V to 5.5V, with a nominal voltage of 5V. Housed in an 8-terminal PDSO package (R-PDSO-G8), it supports an extended operating temperature range from -40°C to 125°C, meeting AUTOMOTIVE temperature grade and AEC-Q100 screening level requirements.
Microchip PIC12C509A-04E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12C509A-04E/SNVAO to view detailed technical specifications.
No datasheet is available for this part.