8-bit RISC microcontroller featuring 1.75KB OTP memory and 128B RAM. Operates at up to 4MHz with an internal oscillator. Includes 5 programmable I/Os, 4 ADC channels, and 1 timer/counter. Packaged in a 0.208-inch SOIC, this lead-free component supports a supply voltage range of 3V to 5.5V and has a maximum power dissipation of 700mW.
Microchip PIC12C671-04/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C671-04/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
