8-bit RISC microcontroller featuring OTPROM technology and a maximum clock frequency of 4MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 3V to 5.5V. It offers 6 I/O lines, an integrated ADC, and is housed in an 8-terminal PDSO package. AEC-Q100 screened for automotive applications.
Microchip PIC12C671-04I/SMVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.21 |
| Length | 5.28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12C671-04I/SMVAO to view detailed technical specifications.
No datasheet is available for this part.