8-bit RISC microcontroller featuring 1.75KB EPROM memory and 128B RAM. Operates at up to 10MHz with a 10µs access time. Includes 5 programmable I/O pins and 8 timers/counters. Supports internal oscillator, Power-on Reset (POR), and Watchdog Timer (WDT). Packaged in a CDIP8 ceramic package, operating between 0°C and 70°C with a supply voltage range of 3V to 5.5V.
Microchip PIC12C671/JW technical specifications.
| Access Time | 10us |
| Package/Case | CDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C671/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
