Microchip PIC12C671T-04I/MF technical specifications.
| Access Time | 4us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 128B |
| Series | PIC® 12C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C671T-04I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
