8-bit RISC microcontroller featuring a 10MHz clock speed and 3.5KB of OTP memory. This integrated circuit offers an 8-bit address and data bus, 128 bytes of RAM, and 5 programmable I/O pins. Operating from 3V to 5.5V, it includes a watchdog timer, 4 ADC channels, and an internal oscillator. Packaged in an SOIC form factor, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Microchip PIC12C672-10/SM technical specifications.
| Access Time | 10us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C672-10/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
