8-bit RISC microcontroller featuring 10MHz operation and 3.5KB OTP memory. This integrated circuit offers 128 bytes of RAM, 5 programmable I/Os, and an internal oscillator. Operating from 3V to 5.5V, it includes POR and WDT peripherals. Packaged in a lead-free, RoHS compliant SOIC case, it supports a maximum operating temperature of 125°C.
Microchip PIC12C672-10E/SM technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C672-10E/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
