
The PIC12C672/JW is an 8-bit microcontroller with 3.5KB of EPROM memory and 128B of RAM. It operates at a maximum frequency of 10MHz and has a maximum power dissipation of 700mW. The device is available in a rail/Tube packaging and is compliant with RoHS regulations. It features 5 programmable I/O lines and 1 timer/counter, with an internal oscillator and watchdog timer. The PIC12C672/JW is suitable for use in temperatures ranging from 0°C to 70°C.
Microchip PIC12C672/JW technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C672/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
