8-bit RISC microcontroller operating at a maximum clock frequency of 4 MHz. Features 6 I/O lines and OTPROM programmability. Housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) with a width of 3.9mm and length of 4.9mm. Designed for commercial temperature ranges, with a minimum operating temperature of 0°C and a maximum of 70°C. Supports a supply voltage range of 2.5V to 5.5V, with a nominal voltage of 3V.
Microchip PIC12CE51804/SN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12CE51804/SN to view detailed technical specifications.
No datasheet is available for this part.