8-bit RISC microcontroller featuring a 4MHz internal oscillator and 1.5KB OTP memory. This PDIP-8 packaged MCU offers 5 programmable I/Os, one timer/counter, and peripherals including Power-on Reset (POR) and Watchdog Timer (WDT). Operating from 3V to 5.5V, it has an access time of 4µs and a maximum power dissipation of 700mW. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Microchip PIC12CE519-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.385inch |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12CE519-04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
