The PIC12CE673/JW is an 8-bit microcontroller with 1.75KB of EPROM memory and 128B of RAM. It operates at a maximum frequency of 10MHz and has a maximum supply voltage of 5.5V. The device is packaged in a rail/Tube package and is RoHS compliant. It features an internal oscillator and has a watchdog timer. The PIC12CE673/JW is suitable for use in applications where a low-power, high-performance microcontroller is required.
Microchip PIC12CE673/JW technical specifications.
| Access Time | 10us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12CE673/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
