
8-bit RISC microcontroller featuring a 4MHz core frequency and 3.5KB of FLASH memory. This integrated circuit offers 128 bytes of RAM, 5 programmable I/O pins, and 4 ADC channels. Operating from 3V to 5.5V, it includes an internal oscillator, watchdog timer, and power-on reset. Packaged in an 8-pin PDIP with a 4µs access time, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC12CE674-04I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12CE674-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12CE674-04I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
