8-bit RISC microcontroller featuring a 10MHz clock speed and 3.5KB of FLASH memory. This integrated circuit offers 128 bytes of RAM, an 8-bit address and data bus, and 5 programmable I/O pins. Includes a watchdog timer and POR peripheral, with an internal oscillator. Operates from 3V to 5.5V supply voltage, packaged in an 8-pin PDIP.
Microchip PIC12CE674-10/P technical specifications.
| Access Time | 10us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12CE674-10/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
