
The PIC12F1501-E/MF is an 8-bit microcontroller with 1.75KB of FLASH memory and 64B of RAM. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 800mW. The device is packaged in a lead-free DFN-8 package and is RoHS compliant. It features a range of peripherals, including a brown-out detect/reset circuit, power-on reset, PWM, and a watchdog timer. The microcontroller is designed to operate over a temperature range of -40°C to 125°C.
Microchip PIC12F1501-E/MF technical specifications.
| Package/Case | DFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1501-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
