
8-bit RISC microcontroller featuring 20 MHz operation and 1.75KB FLASH memory. This surface mount device, housed in an MSOP package, offers 6 I/O pins, including 5 programmable, and 4 PWM channels. It operates from a 2.3V to 5.5V supply, with a typical supply current of 260uA, and includes 3 timers/counters and a watchdog timer. Operating temperature range is -40°C to 125°C.
Microchip PIC12F1501-E/MS technical specifications.
| Address Bus Width | 8b |
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Length | 3mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 5 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| Supply Current | 260uA |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC12F1501-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
