8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 20MHz. This CMOS device operates within an automotive temperature grade of -40°C to 125°C and requires a supply voltage range of 2.5V to 5.5V. It offers 6 I/O lines, PWM and DAC capabilities, and includes an ADC. Packaged in an 8-terminal PDSO with a JEDEC S-PDSO-G8 code, this AEC-Q100 screened component is designed for robust performance.
Microchip PIC12F1501-E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F1501-E/MSVAO to view detailed technical specifications.
No datasheet is available for this part.