The PIC12F1501T-H/MSVAO is an 8-bit RISC microcontroller with 6 I/O lines, 8 pins, and a JEDEC package code of S-PDSO-G8. It operates within a supply voltage range of 2.5V to 5.5V and has a maximum clock frequency of 16 MHz. The device features a 20-bit speed, FLASH ROM programmability, and includes PWM channels, an ADC, and a DAC. It is compliant with AEC-Q100 and TS 16949 screening levels, and is packaged in an 8-pin MSOP.
Microchip PIC12F1501T-H/MSVAO technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F1501T-H/MSVAO to view detailed technical specifications.
No datasheet is available for this part.