
8-bit RISC microcontroller featuring 20 MHz clock speed and 1.75KB FLASH memory. This surface mount device offers 6 programmable I/Os, 3 timers/counters, and integrated peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Operating from 2.3V to 5.5V, it supports a temperature range of -40°C to 85°C with a maximum power dissipation of 800mW. The component is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Microchip PIC12F1501T-I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F1501T-I/MF technical specifications.
| Package/Case | DFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1501T-I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
