
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 16MHz with an internal oscillator. This integrated circuit offers 1.75KB of FLASH memory and 128B of RAM, supporting 6 I/O pins. Integrated peripherals include 4 ADC channels, 3 PWM channels, 4 timers/counters, and a USB 1.1 interface. Designed for a supply voltage range of 2.3V to 5.5V, it operates from -40°C to 85°C and is RoHS compliant.
Microchip PIC12F1571-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 0 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 30uA |
| Weight | 0.032805oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1571-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
