
8-bit RISC microcontroller featuring a PIC core architecture. Operates at a maximum frequency of 32MHz with 3.5KB of FLASH memory and 256B of RAM. Offers 6 programmable I/O pins, 4 ADC channels, and 2 timers/counters. Supports an operating temperature range of -40°C to 125°C and a supply voltage from 2.3V to 5.5V. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in PDIP, this RoHS compliant component is ideal for various embedded applications.
Microchip PIC12F1612-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1612-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
