
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This FLASH memory microcontroller offers 3.5KB of program memory and 256B of RAM. It includes 6 programmable I/O pins, 4 ADC channels, and 2 timers/counters, with integrated peripherals like Brown-out Detect, POR, PWM, and WDT. Designed for through-hole mounting in a PDIP package, it operates from 2.3V to 5.5V supply voltage and across an industrial temperature range of -40°C to 85°C.
Microchip PIC12F1612-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Length | 10.16mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 1.6mA |
| Watchdog Timer | Yes |
| Weight | 0.032805oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1612-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
