
8-bit RISC microcontroller featuring a 32MHz core frequency and 3.5KB of FLASH memory. This surface mount device offers 256B RAM, 6 programmable I/Os, and 2 PWM channels. Integrated peripherals include Brown-out Detect, POR, and a Watchdog Timer. Operating from 2.3V to 5.5V, it supports an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC12F1612-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F1612-I/SN technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 1.6mA |
| Watchdog Timer | Yes |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1612-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
