
8-bit RISC microcontroller featuring a PIC core architecture, operating at a maximum frequency of 32MHz. This surface mount device offers 3.5KB of FLASH memory and 256B of RAM, with 6 programmable I/O pins. Integrated peripherals include 2 timers/counters, 4 ADC channels, PWM, WDT, Brown-out Detect/Reset, and POR. The device supports an internal oscillator and operates within a supply voltage range of 2.3V to 5.5V, with an operating temperature range of -40°C to 85°C.
Microchip PIC12F1612T-I/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1612T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.