Microchip PIC12F1822T-I/RF technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1822T-I/RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
